Motorola MCF5206FT25

RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MCF5206FT25.

IHS

Datasheet458 pages28 years ago

Alternate Parts

Price @ 1000
$ 23.535
$ 23.535
Stock
52,938
137,598
137,598
Authorized Distributors
0
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
-
160
160
Core Architecture
-
Coldfire
Coldfire
Data Bus Width
-
32 b
32 b
Max Frequency
25 MHz
25 MHz
25 MHz
Interface
-
I2C, UART, USART
I2C, UART, USART
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MCF5206FT25 provided by its distributors.

RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5206FT-25