Motorola MC74F21DR2

AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC T/R
$ 0.154
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MC74F21DR2.

IHS

Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.689
$ 0.689
Stock
73,287
252,765
252,765
Authorized Distributors
2
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
6.3 ns
5.1 ns
5.1 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MC74F21DR2 provided by its distributors.

AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC T/R
AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
IC GATE AND 2CH 4-INP 14SOIC
AND GATE, F/FAST SERIES

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc