Motorola MC68332CFC16

Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MC68332CFC16.

Alternate Parts

Price @ 1000
$ 42.156
Stock
40,431
207,776
Authorized Distributors
0
6
Case/Package
QFP
PQFP
Number of Pins
-
132
Core Architecture
-
Coldfire
Data Bus Width
-
32 b
Max Frequency
16.78 MHz
16 MHz
Number of I/Os
3
31
Interface
-
EBI/EMI, SCI, SPI, UART, USART
Memory Type
-
ROMless
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MC68332CFC16 provided by its distributors.

Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132
MC68332CFC16 MOT QFP

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68332CFC-16