onsemi LM393AN

Dual Comparator 4000 Uv Offset-max 1300 Ns Response Time PDIP8
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM393AN.

IHS

Datasheet11 pages5 years ago
Datasheet6 pages26 years ago

element14 APAC

onsemi

_legacy Avnet

Farnell

CAD Models

Download onsemi LM393AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.163
$ 0.163
Stock
163,944
368,154
368,154
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
1 mV
1 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiKA393A
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
onsemiLM293AN
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
onsemiLM393N
Comparator Dual ±18V/36V 8-Pin PDIP Tube / IC COMP DUAL LOW PWR 8DIP
STMicroelectronicsLM2903N
DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM311N/NOPB
Precision, high voltage, floating output comparator 8-PDIP 0 to 70
STMicroelectronicsTS372CN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8

Descriptions

Descriptions of onsemi LM393AN provided by its distributors.

DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP8
LM393 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Op Amp 2mA 1.3μs Open Collector 18mA 2-Ch 1V 2V 36V 2mV@5V 250nA@5V DIP-8 TH 4.95mm H
The LM2903, LM393/LM393A, LM293A consist of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 393AN
  • LM393 AN
  • LM393AN.
  • LM393AN..