onsemi LM2903D

COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 105C 15000muV 4.9mm 1300ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903D.

IHS

Datasheet10 pages15 years ago
Datasheet6 pages25 years ago

onsemi

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
91,886
20,170,446
20,170,446
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LM2903D provided by its distributors.

COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 105C 15000muV 4.9mm 1300ns
Comparator Dual Ý18V/36V 8-Pin SOIC N Rail
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
Comparator, Dual, Low Offset Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd