Motorola JM38510/30602BFA

Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola JM38510/30602BFA.

IHS

Datasheet7 pages0 years ago

Alternate Parts

Price @ 1000
$ 17.888
Stock
207
101,834
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
16
Logic Function
-
Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
47 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Motorola JM38510/30602BFA provided by its distributors.

Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc