onsemi JANTX2N2907A

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi JANTX2N2907A.

IHS

Datasheet5 pages12 years ago
Datasheet31 pages21 years ago
Datasheet2 pages0 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.61
$ 0.61
Stock
16,922
594,905
594,905
Authorized Distributors
0
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-18
TO-18
TO-18
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
1.6 V
1.6 V
hFE Min
100
50
50
Power Dissipation
500 mW
1.8 W
1.8 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1994-06-30
LTD Date1994-09-30

Related Parts

MicrochipJAN2N2907A
JAN Series 60 V 600 mA 0.5 W PNP Small Signal Silicon Transistor - TO-18
Microchip2N2907A
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Bag
MicrochipJANTXV2N2907A
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA

Descriptions

Descriptions of onsemi JANTX2N2907A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
MIL-PRF-19500/291: 60 V, 600 mA PNP Small Signal Transistor
Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 Bulk
Jantx2N2907A |Onsemi JANTX2N2907A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd