onsemi BZX84C7V5LT1

Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C7V5LT1.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages18 years ago

Electro Sonic

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C7V5LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.036
$ 0.036
Stock
1,078,844
2,898,174
2,898,174
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
6 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 225mW 6.8V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V

Descriptions

Descriptions of onsemi BZX84C7V5LT1 provided by its distributors.

Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 1muA @ 5V 225mW 7.5V
Zener Diode, 7.5V V(Z), 6.04%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 7.5V 225MW SOT23-3;
Diodes- Zener 7.5V 225mW No-Cancel/No-Return
1¦ÌA 7.5V 15¦¸ 300mW SOT-23-3,TO-236 2.9mm*1.3mm*940¦Ìm
IC FLASH 256MBIT SPI/QUAD 24BGA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C7V5LT1