Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C6V8ET1

Diode Zener Single 6.8V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C6V8ET1.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

3 month trend:
-71.43%

CAD Models

Download onsemi BZX84C6V8ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.053
$ 0.053
Stock
122,469
1,058,709
1,058,709
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
6 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-10-12
LTD Date2007-04-12

Related Parts

Zener Diode Single 5.1V 5% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 7.5V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 5.1V V(Z), 5.1%, 0.225W, Silicon, Unidirectional, TO-236AB

Descriptions

Descriptions of onsemi BZX84C6V8ET1 provided by its distributors.

Diode Zener Single 6.8V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 6.8V V(Z), 5.88%, 0.25W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 6.8V 225MW SOT23-3
Diodes- Zener 6.8V 225mW No-Cancel/No-Return
6.8V 15Ω SOT-23-3,TO-236 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd