Motorola 2N4033

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola 2N4033.

IHS

Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet9 pages18 years ago
Datasheet2 pages24 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago

Halfin

Alternate Parts

Price @ 1000
$ 1.48
Stock
935
61,634
Authorized Distributors
0
2
Mount
-
Through Hole
Case/Package
TO-39
TO-39
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
-500 mV
hFE Min
25
25
Power Dissipation
4 W
800 mW

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1970-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola 2N4033 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
DIE TRANS PNP SM SIGN GEN PURP

Images

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4033#
  • 2N4033.