Motorola 10541/BEAJC

Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola 10541/BEAJC.

IHS

Datasheet11 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.354
$ 4.354
Stock
549
121,289
121,289
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4.5 ns
3.8 ns
3.8 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Motorola 10541/BEAJC provided by its distributors.

Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10541BEAJC