Monolithic Power Systems MPQ8904DD-AEC1-LF-P

200¦ÌA Adjustable 500mA 1 500mV 2.5V 5V 6.5V 450mV@ 500mA 0.005 %/mA QFN-2
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ8904DD-AEC1-LF-P.

Monolithic Power Systems

Datasheet13 pages3 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX1935ETA+T
MAX1935 Series 500 mA Adjustable Surface Mount Voltage Regulator - TQFN-8
Analog DevicesADP1707ACPZ-3.3-R7
IC REG LINEAR 3.3V 1A 8LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Analog DevicesADP1707ACPZ-2.5-R7
LDO Regulator Pos 2.5V 1A 8-Pin LFCSP EP T/R
Analog DevicesADP1707ACPZ-3.0-R7
LDO Regulator Pos 3V 1A 8-Pin LFCSP EP T/R
Texas InstrumentsTLV1117CDRJR
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
Texas InstrumentsTLV1117-18IDRJR
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm

Descriptions

Descriptions of Monolithic Power Systems MPQ8904DD-AEC1-LF-P provided by its distributors.

200¦ÌA Adjustable 500mA 1 500mV 2.5V 5V 6.5V 450mV@ 500mA 0.005 %/mA QFN-2
LDO Regulator Pos 0.5V to 5V 0.5A 9-Pin QFN
LDO Voltage Regulators AEC-Q100, 500mA Linear Regulator
Automotive Grade 500mA Linear Regulator
IC REG LINEAR POS ADJ 500MA 8QFN
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 300mV 500mA -40C~125C
Adjustable Positive LDO Regulator
Ldo, Adj, 5V, 0.5A, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:6.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:500Mv; Output Voltage Max:5V; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8904DD-AEC1-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS