Monolithic Power Systems MPQ4470AGL-AEC1-P

IC REG BUCK ADJUSTABLE 5A 20QFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ4470AGL-AEC1-P.

Monolithic Power Systems

Datasheet20 pages3 years ago
Datasheet20 pages4 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download Monolithic Power Systems MPQ4470AGL-AEC1-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Texas InstrumentsTPS51463RGET
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out -0.8V to 2V 4A 24-Pin VQFN EP T/R
Texas InstrumentsTPS54620RHLT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Monolithic Power Systems MPQ4470AGL-AEC1-P provided by its distributors.

IC REG BUCK ADJUSTABLE 5A 20QFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
Buck Yes 100KHz~1MHz Adjustable 1 32.4V 800mV 36V 4.5V QFN-20
High-Efficiency Fast-Transient 5A 36V Synchronous Step-Down Converter with AEC-Q100 qualification
Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R
IC REG BUCK ADJUSTABLE 5A 20QFN
Cut Tape (CT) Active Step-Down Lead Free DC to DC switching regulator 36V 123.008581mg 5A 100kHz~1MHz
DC/DC CONV, SYNC BUCK, 1MHZ, 125DEG C;
Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:36V; Max Output Current:5A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ4470AGL-AEC1-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS