Monolithic Power Systems MPM3830GQV-Z

MPM3830 Series 6 V 3 A 1440 kHz Synchronous Step-Down Converter - QFN-20
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3830GQV-Z.

Monolithic Power Systems

Datasheet17 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-47.27%

CAD Models

Download Monolithic Power Systems MPM3830GQV-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.69
Stock
232,367
7,002
Authorized Distributors
5
1
Case/Package
QFN
-
Number of Pins
20
-
Number of Outputs
1
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Output Voltage
6 V
-
Output Current
3 A
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3830GQV-Z provided by its distributors.

MPM3830 Series 6 V 3 A 1440 kHz Synchronous Step-Down Converter - QFN-20
6V Input 3A Module Synchronous Step-down Converter with Integrated Inductor
Voltage Regulators - Switching Regulators 6V Input 3A Module Step-Down Converter
Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; Max Output Current:3A; Ic Case/Package:Qfn; Efficiency:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3830GQV-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS