Monolithic Power Systems MPM3620GQV-Z

24V Input 2A Module Synchronous Step-down Converter with Integrated Inductor
$ 1.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3620GQV-Z.

Monolithic Power Systems

Datasheet24 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Monolithic Power Systems MPM3620GQV-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.548
$ 1.44
Stock
421,002
45,473
Authorized Distributors
6
1
Case/Package
QFN
-
Number of Pins
20
-
Number of Outputs
1
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
Output Voltage
5.5 V
-
Output Current
2 A
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-02-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3620GQV-Z provided by its distributors.

24V Input 2A Module Synchronous Step-down Converter with Integrated Inductor
Conv DC-DC Single Step Down 4.5V to 24V 20-Pin QFN T/R
Voltage Regulators - Switching Regulators 24V/2A DC/DC Mini- Module Reg w Inductr
BUCK Yes 2.4MHz Adjustable 2 6V 800mV 19V 2.8V QFN-20 5mm*3mm*1.6mm
Module DC-DC 1-OUT 0.8V 2A 20-Pin QFN EP T/R
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C;
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:24V; Max Output Current:2A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3620GQV-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS