Monolithic Power Systems MP9943GQ-P

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP9943GQ-P.

Monolithic Power Systems

Datasheet20 pages4 years ago
Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1572%

CAD Models

Download Monolithic Power Systems MP9943GQ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62173DSGR
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS61045DRBT
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
Texas InstrumentsTPS62320YEDT
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP9943GQ-P provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
High-Efficiency 3A Peak 36V Synchronous Step Down Converter with Power Good
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 8-Pin QFN
Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:36V; Max Output Current:3A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9943GQ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS