Monolithic Power Systems MP5087GG-P

7A 5.5V load switch with +/-5% current monitoring PG slew rate control and output discharge
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP5087GG-P.

Monolithic Power Systems

Datasheet15 pages4 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Monolithic Power Systems MP5087GG-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-03-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTCA6507RUER
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN
NXP SemiconductorsPTN36241GHXZ
High Speed/Super Speed USB Redriver USB 3.0 1.8V T/R Automotive 12-Pin X2QFN
SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP
STMicroelectronicsSTG3856QTR
STG3856 Series SP3T 4.3 V 1 Ohm Low Voltage SMT Analog Switch - QFN-12L
RF Amp Chip Single Gain Amp 2.484GHz 3.6V 12-Pin XQFN EP
STMicroelectronicsST2149BQTR
4-bit dual supply level translator without direction control pin

Descriptions

Descriptions of Monolithic Power Systems MP5087GG-P provided by its distributors.

7A 5.5V load switch with +/-5% current monitoring PG slew rate control and output discharge
Cut Tape (CT) Over Temperature UVLO On/Off Load Discharge Power Good Slew Rate Controlled power distribution switch 21.99923mg 0.5V~5.5V 7A 1.6W
POWER LOAD SW, HIGH SIDE, -40TO125DEG C; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:5.5V; Current Limit:7A; On State Resistance:1mohm; IC Case / Package:QFN; No. of Pins:12Pins; Thermal Protection:Yes RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS