Monolithic Power Systems MP5073GG-Z

2A 5.5V load switch with Programmable current limit PG slew rate control and output discharge
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP5073GG-Z.

Monolithic Power Systems

Datasheet16 pages4 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Monolithic Power Systems MP5073GG-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NCP4545 Series 1 Channel 6 V 7 mOhm SMT High Side Load Switch - QFN-18
Integrated Load Switch, Ecoswitch™, 7.3 A/Reel |Onsemi NCP4543IMN5RG-A

Descriptions

Descriptions of Monolithic Power Systems MP5073GG-Z provided by its distributors.

2A 5.5V load switch with Programmable current limit PG slew rate control and output discharge
MP5073: 2A, 5.5V load switch with Programmable current limit, Small QFN-12
Current Limit SW 1-IN 1-OUT 0.5V to 5.5V 2A 12-Pin QFN EP T/R
Power Switch ICs - Power Distribution 5.5V,2A Low RDSON Load SwitchWit Prgrm
Power Switch 2A 12-Pin QFN T/R
Load switch, Adjustable, 1 Channel, +2.6V, QCC12
IC PWR SWITCH P-CHAN 1:1 12QFN
Tape & Reel (TR) Current Limiting (Adjustable) Over Temperature UVLO e3 On/Off power distribution switch 21.99923mg 0.5V~5.5V 2A 50m Ohm

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS