Monolithic Power Systems MP4568GQ-P

IC REG BUCK ADJ 100MA 10QFN / Buck Switching Regulator IC Positive Adjustable 1 Output 100mA 10-VFDFN Exposed Pad
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4568GQ-P.

Monolithic Power Systems

Datasheet16 pages3 years ago

IHS

SHENGYU ELECTRONICS

LKR

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61201DRCR
Regulators - Non-Isolated Switching DC/DC 0.3V In Vltg Boost
Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON

Descriptions

Descriptions of Monolithic Power Systems MP4568GQ-P provided by its distributors.

IC REG BUCK ADJ 100MA 10QFN / Buck Switching Regulator IC Positive Adjustable 1 Output 100mA 10-VFDFN Exposed Pad
60V 100mA Synchronous Step-Down Converter
Buck Yes 1MHz Adjustable 1 5V 2.9V 45V 4.5V QFN , 3.1mm*3.1mm*950¦Ìm
Conv DC-DC Single Step Down 4.5V 45V 10-Pin QFN EP T/R
DC/DC CONV, SYNC BUCK, 125DEG C;
Dc/Dc Conv, Sync Buck, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:45V; Max Output Current:100Ma; Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4568GQ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS