Monolithic Power Systems MP4560DQ-LF-P

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Expose
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4560DQ-LF-P.

Monolithic Power Systems

Datasheet19 pages4 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.50%

CAD Models

Download Monolithic Power Systems MP4560DQ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS54418RTET
Switching Regulator, Current-mode, 4A, 2000kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Texas InstrumentsTPS54318RTET
Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PQCC16
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:

Descriptions

Descriptions of Monolithic Power Systems MP4560DQ-LF-P provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Expose
Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PDSO10
Buck No Up~2MHz Adjustable 1 52V 800mV 55V 3.8V QFN-10
Dc/Dc Conv, Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:3.8V; Input Voltage Max:55V; Max Output Current:2A; Ic Case/Package:Qfn-Ep; No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4560DQ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS