Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54318RTET

Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PQCC16
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54318RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet35 pages13 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

LCSC

Newark

Inventory History

3 month trend:
-8.53%

CAD Models

Download Texas Instruments TPS54318RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 0.855
Stock
472,598
1,194,050
Authorized Distributors
2
4
Case/Package
QFN
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6 V
4.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Texas InstrumentsTPS62130RGTT
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62130RGTR
Buck Converter, 2.5MHz, Adjustable, 6V-17V, 900mV, 3V, QFN-16, SMD, Adhesive Mount, 1mm H

Descriptions

Descriptions of Texas Instruments TPS54318RTET provided by its distributors.

Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PQCC16
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Buck Yes 200KHz~2MHz Adjustable 1 4.5V 803mV 6V 2.95V WQFN-16 SMD mount,glue mount 800μm(height)
IC, BUCK, SYNCHR, 3A, 16QFN; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.95V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WQFN; Nombre de broches: 16B
Ic, Buck, Synchr, 3A, 16Qfn; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.95V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wqfn; No. Of Pins:16Pins; Output Current:3A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54318RTET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54318RTET .
  • TPS54318RTET.