
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MP4470GL-P | 1,684 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | MP4470GL-P | 1,500 | 1 | 15h | ||||||||
| element14 APAC | MP4470GL-P | 1,684 | 1 | Cut Tape | 10h | |||||||
| Farnell | MP4470GL-P | 1,684 | 1 | Cut Tape | 21h | |||||||
| Mouser | 946-MP4470GLP | 2,470 | 1 | Tape & Reel |
Download Monolithic Power Systems MP4470GL-P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Monolithic Power Systems MP4470GL-P provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names: