Monolithic Power Systems MP3425DL-LF-P

3A 55V Boost Converter with Programmable Switching Frequency and UVLO
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3425DL-LF-P.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+10.01%

CAD Models

Download Monolithic Power Systems MP3425DL-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62152RGTT
3-17V 1A Step-Down Converter in 3x3 QFN Package | IC REG BUCK 3.3V 1A 16QFN
Texas InstrumentsTPS62142RGTT
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62142RGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 2A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP3425DL-LF-P provided by its distributors.

3A 55V Boost Converter with Programmable Switching Frequency and UVLO
Cut Tape (CT) Active Step-Up 2016 DC to DC switching regulator 22V 32.205058mg 3A Switch 300kHz~2MHz
Conv DC-DC Single Step Up 3.1V to 22V 14-Pin QFN T/R
Boost No 300KHz~2MHz Adjustable 1 55V(Switch) 3.1V 22V 3.1V QFN-14
IC REG BOOST ADJUSTABLE 3A 14QFN
DC/DC CONV, BOOST, 550KHZ, 85DEG C;
Dc/Dc Conv, Boost, 550Khz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:3.1V; Input Voltage Max:22V; Max Output Current:3A; Ic Case/Package:Qfn-Ep; No. Of Pins:14Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3425DL-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS