Texas Instruments TPS62152RGTT

3-17V 1A Step-Down Converter in 3x3 QFN Package | IC REG BUCK 3.3V 1A 16QFN
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62152RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-13.92%

CAD Models

Download Texas Instruments TPS62152RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.114
$ 1.114
Stock
364,414
653,605
653,605
Authorized Distributors
1
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62152RGTT.

Related Parts

Texas InstrumentsTPS62152QRGTRQ1
Automotive 3V to 17V, 1A Buck Converter in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62150RGTR
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62153RGTT
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 1A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62152RGTT provided by its distributors.

3-17V 1A Step-Down Converter in 3x3 QFN Package | IC REG BUCK 3.3V 1A 16QFN
Switching Regulator, Current/voltage-mode, 1A, 2500kHz Switching Freq-Max, PQCC16
Buck Yes 2.5MHz Fixed 1 3.3V 3.3V 17V 3V QFN SMD, Adhesive Mount, 950μm H
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 1A 16-Pin VQFN EP T/R
DC-DC CONV, BUCK, 2.5MHZ, QFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 16Broche(s); Courant, sortie: 1A; Tension
Dc-Dc Conv, Buck, 2.5Mhz, Qfn-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:16Pins; Output Current:1A; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62152RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62152RGTT .