Monolithic Power Systems MP2452DD-LF-P

Cut Tape (CT) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 12V 2mm 1A 2.3W
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2452DD-LF-P.

Monolithic Power Systems

Datasheet16 pages3 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+34.25%

CAD Models

Download Monolithic Power Systems MP2452DD-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61170DRVR
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
Texas InstrumentsTPS61170DRVTG4
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85
Texas InstrumentsTPS61170QDRVRQ1
Switching Regulator, Current-mode, 1.44A, 1500kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Monolithic Power Systems MP2452DD-LF-P provided by its distributors.

Cut Tape (CT) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 12V 2mm 1A 2.3W
MP2452 Series 36 V 1 A 1200 KHz Surface Mount Step-Down Converter - QFN-8
1A 36V 1MHz Step-Down Converter in QFN
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, PDSO8
Buck No 1MHz Adjustable 1 33V 794mV 36V 3.3V QFN-EP-8 , 3.1mm*2.1mm
Switching Voltage Regulators 1A 36V 1MHz Non-sync Buck
Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:3.3V; Input Voltage Max:36V; Max Output Current:1A; Ic Case/Package:Qfn-Ep; No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2452DD-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS