Monolithic Power Systems MP2451DJ-LF-Z

Switching Voltage Regulators 600mA/36V, 2MHz Non- sync Buck in TSOT23
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2451DJ-LF-Z.

Monolithic Power Systems

Datasheet16 pages4 years ago

IHS

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMR12010XMK/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR16006YQDDCRQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 36V 0.6A Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsLM2734XQMKX/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Monolithic Power Systems MP2451DJ-LF-Z provided by its distributors.

Switching Voltage Regulators 600mA/36V, 2MHz Non- sync Buck in TSOT23
Cut Tape (CT) Matte Tin (Sn) Active Step-Down DC to DC switching regulator 12V 2.9mm 600mA 2MHz
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6
Conv DC-DC 3.3V to 36V Step Down Single-Out 0.8V to 28.8V 0.6A Automotive 6-Pin TSOT-23 T/R
Buck No 2MHz Adjustable 1 28.8V 800mV 36V 3.3V TSOT-23-6 , 900¦Ìm
MP2451 Series 36 V 2 MHz 600 mA Surface Mount Step Down Converter - TSOT23-6
Dc/Dc Conv, Sync Buck, 2Mhz, 125Degc; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:3.3V; Input Voltage Max:36V; Max Output Current:600Ma; Ic Case/Package:Tsot-23; No. Of Pins:6Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2451DJ-LF-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS