Monolithic Power Systems MP2148GQD-12-P

IC REG BUCK 1.2V 1A 6QFN / Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2148GQD-12-P.

Monolithic Power Systems

Datasheet20 pages4 years ago

Future Electronics

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.82%

CAD Models

Download Monolithic Power Systems MP2148GQD-12-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-09-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS60151DRVT
140mA, 5V Charge Pump in 2x2 QFN 6-WSON -40 to 85
Texas InstrumentsTPS61170DRVR
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
Texas InstrumentsTPS61170QDRVRQ1
Switching Regulator, Current-mode, 1.44A, 1500kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61170DRVTG4
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP2148GQD-12-P provided by its distributors.

IC REG BUCK 1.2V 1A 6QFN / Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN
Voltage Regulators - Switching Regulators 1A Synchronous Step-down Converter with 11uA Iq in Ultra-small 1x1.5mm QFN
5.5V 1A 2.2MHz High-Efficiency 11µA IQ COT Step-Down Switcher with Output Discharge
Buck Yes 2.2MHz Fixed 1 1.2V 1.2V 5.5V 2.3V QFN-6
Conv DC-DC Single Step Down 2.3V 5.5V 6-Pin QFN T/R
DC/DC CONV, SYNC BUCK, 2.2MHZ, 125DEG C;
直流/直流转换器, 同步降压, 2.2MHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Max Output Current:1A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2148GQD-12-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2148GQD12P