Monolithic Power Systems MP2143DJ-LF-Z

MP2143 Series 5.5 V 3 A 1.2 MHz Synchronous Step Down Switcher - TSOT23-8
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2143DJ-LF-Z.

Monolithic Power Systems

Datasheet14 pages4 years ago

IHS

Upverter

Augswan

LKR

Inventory History

3 month trend:
-33.85%

CAD Models

Download Monolithic Power Systems MP2143DJ-LF-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS563210DDFR
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS563210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS562210DDFR
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, PDSO8
Analog DevicesMAX1801EKA+T
IC REG CTRL DGTL CAM 1OUT SOT23

Descriptions

Descriptions of Monolithic Power Systems MP2143DJ-LF-Z provided by its distributors.

MP2143 Series 5.5 V 3 A 1.2 MHz Synchronous Step Down Switcher - TSOT23-8
Step-down switch regulator IC positive adjustable 0.6V 1 output 3A TSOT23-8
Buck Yes 1.2MHz Adjustable 1 5V 600mV 5.5V 2.5V TSOT-23-8 , 1mm
Cut Tape (CT) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 5V 2.9mm 3A 1.2MHz
Switching Regulator, 1500kHz Switching Freq-Max, PDSO8
Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin TSOT-23 T/R
Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:3A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2143DJ-LF-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS