Monolithic Power Systems MP2128DT-LF-P

Cut Tape (CT) Discontinued Step-Down 2009 DC to DC switching regulator 6V 1A 2.8MHz -40C~85C TA
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2128DT-LF-P.

Monolithic Power Systems

Datasheet8 pages3 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62240DDCT
2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62260DDCR
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62260DDCTG4
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP2128DT-LF-P provided by its distributors.

Cut Tape (CT) Discontinued Step-Down 2009 DC to DC switching regulator 6V 1A 2.8MHz -40C~85C TA
2.5V-6V Input 3MHz 1A Synchronous Step-Down Converter
Buck Yes 2.8MHz Adjustable 1 6V 600mV 6V 2.5V SOT-23-5
DC/DC CONV, SYNC BUCK, 2.8MHZ, 85DEG C;
直流/直流转换器, 同步降压, 2.8MHZ, 85度 C;
Dc/Dc Conv, Sync Buck, 2.8Mhz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; Max Output Current:1A; Ic Case/Package:Sot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2128DT-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS