What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62240DDCT

2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62240DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet29 pages18 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TPS62240DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.619
Stock
332,934
4,018,552
Authorized Distributors
3
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62200DBVR
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62242QDDCRQ1
Automotive 2V to 6V, 2.25MHz Fixed Frequency, 300mA Buck Converter with 1.2V Fixed Output Voltage 5-SOT-23-THIN -40 to 115
Texas InstrumentsTPS62203DBVR
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62240DDCT provided by its distributors.

2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 5-Pin TSOT-23 T/R
Buck Yes 2.25MHz Adjustable 1 6V 600mV 6V 2V SOT-23-THIN , 2.9mm*1.6mm*870¦Ìm
0.3 A SWITCHING REGULATOR 2500 kHz SWITCHING FREQ-MAX PDSO5
IC REG BUCK ADJ 0.3A SYNC TSOT23
TPS62240 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1.6mm 300mA 2.25MHz
IC, STEP-DN CONV 0.3A TSOT23-5; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT-23; Nombre de broches:
Ic, Step-Dn Conv 0.3A Tsot23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:5Pins; Output Current:300Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62240DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62240DDCT .