Monolithic Power Systems MP2000DJ-ADJ-LF-Z

50dB(1kHz) Adjustable 150mA 1 500mV 1.35V 5V 6V 300mV@ 150mA 0.02% 0.08% TSOT-23-5 , 1mm
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2000DJ-ADJ-LF-Z.

Monolithic Power Systems

Datasheet10 pages3 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
-1.85%

CAD Models

Download Monolithic Power Systems MP2000DJ-ADJ-LF-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

LDO Regulator Pos 1.3V 0.15A 5-Pin SOT-23 T/R
50dB 20¦ÌA Fixed 150mA 1 1.1V 1.5V 1.1V 6V 500mV@ 150mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO Regulator, 150 mA, High PSRR, Low Noise 2.8V

Descriptions

Descriptions of Monolithic Power Systems MP2000DJ-ADJ-LF-Z provided by its distributors.

50dB(1kHz) Adjustable 150mA 1 500mV 1.35V 5V 6V 300mV@ 150mA 0.02% 0.08% TSOT-23-5 , 1mm
Low Input Voltage 150mA Linear Regulator
LDO Regulator Pos 0.5V to 5V 0.15A 5-Pin TSOT-23 T/R
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, BIPolar, PDSO5
LDO Voltage Regulators 150mA, Low Vin LDO w/adj Vout
Cut Tape (CT) Surface Mount ROHS3Compliant Matte Tin (Sn) voltage regulator linear 300mV 2.9mm 150mA 125C
IC REG LIN POS ADJ 150MA TSOT23
IC REG LINEAR POS ADJ TSOT-23-5

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS