Monolithic Power Systems MP2000DJ-ADJ-LF-P

50dB(1kHz) 7¦ÌA Adjustable 150mA 1 500mV 1.35V 5V 6V 300mV@ 150mA (Typ) 0.001 %/mA TSOT-23-5
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2000DJ-ADJ-LF-P.

Monolithic Power Systems

Datasheet10 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.39%

CAD Models

Download Monolithic Power Systems MP2000DJ-ADJ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

LDO Regulator Pos 1.3V 0.15A 5-Pin SOT-23 T/R
50dB 20¦ÌA Fixed 150mA 1 1.1V 1.5V 1.1V 6V 500mV@ 150mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO Regulator, 150 mA, High PSRR, Low Noise 2.8V

Descriptions

Descriptions of Monolithic Power Systems MP2000DJ-ADJ-LF-P provided by its distributors.

50dB(1kHz) 7¦ÌA Adjustable 150mA 1 500mV 1.35V 5V 6V 300mV@ 150mA (Typ) 0.001 %/mA TSOT-23-5
LDO Regulator Pos 0.5V to 5V 0.15A 5-Pin TSOT-23
Low Input Voltage 150mA Linear Regulator
LDO Voltage Regulators 150mA, Low Vin LDO w/adj Vout
IC REG LINEAR POS ADJ TSOT-23-5
IC REG LIN POS ADJ 150MA TSOT23
Adjustable Positive LDO Regulator
Cut Tape (CT) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 300mV 150mA 570mW -40C~125C
LDO, ADJ, 5V, 0.15A, -40 TO 85DEG C;
Ldo, Adj, 5V, 0.15A, -40 To 85Deg C; Output Type:Adjustable; Input Voltage Min:1.35V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:500Mv; Output Voltage Max:5V; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2000DJ-ADJ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS