Monolithic Power Systems MP1907AGQ-P

100V 2.5A High-Frequency Half-Bridge Gate Driver
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1907AGQ-P.

Monolithic Power Systems

Datasheet16 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-19.24%

CAD Models

Download Monolithic Power Systems MP1907AGQ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MicrochipMD1213K6-G
IC GATE DRVR HALF-BRIDGE 12QFN / Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)
MicrochipMD1822K6-G
Driver 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN EP T/R | Microchip Technology Inc. MD1822K6-G
MicrochipMD1820K6-G
Tape & Reel (TR) MD1820 Half-Bridge 2008 gate driver 7ns -20C~125C TJ 2A 2A 2.2W
MicrochipMD1811K6-G
Tape & Reel (TR) MD1811 Half-Bridge 2012 gate driver 6ns -20C~125C TJ 2A 2A 2.2W
MicrochipMD1810K6-G
Tape & Reel (TR) MD1810 Half-Bridge 2012 gate driver 6ns -20C~125C TJ 2A 2A 2.2W
MicrochipMD1812K6-G
Tape & Reel (TR) MD1812 Half-Bridge 2000 gate driver 6ns -25C~125C TA 2A 2A 2.2W

Descriptions

Descriptions of Monolithic Power Systems MP1907AGQ-P provided by its distributors.

100V 2.5A High-Frequency Half-Bridge Gate Driver
12ns 2 4.5V 18V 1V,2.4V Non-Inverting MOSFET,N 9ns 2.5A,2.5A QFN , 3mm*3mm*1mm
IC GATE DRVR HALF-BRIDGE 10QFN
Half Bridge Based IGBT/MOSFET Driver
MOSFET DRIVER, -40 TO 125DEG C; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:MOSFET; No. of Pins:10Pins; IC Case / Package:QFN; IC Mounting:Surface Mount; Input Type:Non-InvertingRoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS