Microchip MD1213K6-G

IC GATE DRVR HALF-BRIDGE 12QFN / Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MD1213K6-G.

Microchip

Datasheet14 pages9 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.81%

CAD Models

Download Microchip MD1213K6-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-26
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

RenesasISL6700IRZ
Driver 1.4A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin QFN EP

Descriptions

Descriptions of Microchip MD1213K6-G provided by its distributors.

IC GATE DRVR HALF-BRIDGE 12QFN / Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)
Driver 2A 2-OUT High Side/Low Side Inv 12-Pin QFN EP T/R
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 13V; Driver Case Style: QFN; No. of Pins: 12Pins; Input Delay: 7ns; Output Dela

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD1213K6G