Monolithic Power Systems MP1591DN-Z

Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8
$ 1.94
Production

Price and Stock

DistributorSKUMinPkg
Monolithic Power SystemsMP1591DN-Z1001
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1591DN-Z.

Monolithic Power Systems

Datasheet11 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.94
$ 1.76
Stock
100
274,100
Authorized Distributors
1
4
Case/Package
-
SOIC
Number of Pins
-
-
Max Output Current
4.9 A
4.9 A
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
32 V
32 V
Min Output Voltage
-
1.23 V
Max Output Voltage
-
21 V
Number of Outputs
-
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP1591DN-Z provided by its distributors.

Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8
2A 32V 330KHz Step-Down Converter

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS