Monolithic Power Systems MP1541DJ-LF-P

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 300mA SOT-23-5 Thin
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1541DJ-LF-P.

Monolithic Power Systems

Datasheet11 pages4 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MP1541DJ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2735XMFX/NOPB
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 5-Pin SOT-23 T/R
Texas InstrumentsTPS62203DBVR
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsLMR62014XMF/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP1541DJ-LF-P provided by its distributors.

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 300mA SOT-23-5 Thin
Cut Tape (CT) Active Step-Up 2011 DC to DC switching regulator 6V 6.293594mg 300mA 1.3MHz
Switching Voltage Regulators 1.3MHz, 22V Step-up Converter
22V 1.3MHz Boost Converter in TSOT23-5 Package
Dc/Dc Conv, Boost, 1.3Mhz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:6V; Max Output Current:300Ma; Ic Case/Package:Tsot-23; No. Of Pins:5Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1541DJ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS