What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR62014XMF/NOPB

SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62014XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet16 pages14 years ago

Newark

Farnell

LCSC

Arrow.cn

Inventory History

3 month trend:
+53.39%

CAD Models

Download Texas Instruments LMR62014XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMR64010XMF/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR64010XMFX/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR10515XMF/NOPB
IC REG BUCK ADJ 1.5A SOT23-5 "Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753"

Descriptions

Descriptions of Texas Instruments LMR62014XMF/NOPB provided by its distributors.

SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Switching Regulator, Current-mode, 1.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO5
IC REG BOOST ADJ 2A SOT23-5 "Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753"
boost converterType Adjustable 3V~20V 2A 2.7V~14V SOT-23-5 DC-DC Converters ROHS
LMR62014 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 5V 1.6mm 2A Switch 1.6MHz
Dc/dc Conv, Boost, 1.6Mhz, Sot-23; Topology:boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:14V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:sot-23; No. Of Pins:5Pins; Output Current:1.4A; Output Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR62014XMF/NOPB .
  • LMR62014XMFNOPB