Descriptions of Molex 95540-2881 provided by its distributors.
Modular Connectors / Ethernet; MOLEX; 95540-2881; Through Hole; 1; Gold; Right Angle
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Jack, Right-Angle, Through Hole, 8/8, Int. Shielded, Low Profile, Tray
Modular Conn/Ethernet Conn RA PCB 8/8 SHIELDED
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SHLD
Phone Connector,pcb Mount,8 Contacts,pin,pc Tail Terminal,locking |Molex 95540-2881
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Frame
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
SOCKET, PCB, R/A, RJ45, SCREENED; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = PCB / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85