Molex 93444-4601

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 4.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93444-4601.

Molex

Datasheet2 pages6 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.095
$ 2.15
Stock
48,726
36,505
Authorized Distributors
6
6
Gender
Receptacle
Male
Pitch
-
4.445 mm
Number of Positions
6
6
Number of Rows
3
2
Mount
Cable
Cable
Contact Plating
-
-
Housing Material
-
Thermoplastic
Connector Type
-
-
Current Rating
-
13 A
Number of Contacts
-
-
Contact Material
-
-

Supply Chain

Country of OriginIE
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 93444-4601 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
ML-XT Sealed 6 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Black
Latch Holder,Receptacle 2 6pin Male Pin , 59.6mm
Ml-Xt 6Cct Recep Blk Lge Seal & Htshr/Molex |Molex 93444-4601
Conn Housing RCP 6 POS Crimp ST Cable Mount Black Bag
Cross Referenced to MOLEX - Part MOL93444-4601
AUTOMOTIVE CONNECTOR HOUSINGS;
Automotive Conn MLXT 6CKT RECPT BLK W/LRG
CONN RCPT HSG 6POS BLK LGE SEAL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0934444601
  • 934444601