Molex 90814-0918

Picoflex Pf-50 Header With Pcb Pegs Vertical Low |Molex 90814-0918
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0918.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90814-0918 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 16 Contacts, Surface Mount Straight, Picoflex 90814
Conn, Header, 14Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90814-0214
16pin 1.27mm 1 Header,Push-Pull 1.2A 3¦Ìm 24.1mm*6.9mm
TE Connectivity / AMP1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA SMD Box/Tape

Descriptions

Descriptions of Molex 90814-0918 provided by its distributors.

Picoflex Pf-50 Header With Pcb Pegs Vertical Low |Molex 90814-0918
Conn Ribbon Cable Connector HDR 18 POS 2.54mm Solder ST SMD Embossed T/R
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 18 WAY, 1 ROW, 1.27MM PITCH
Headers & Wire Housings PICOFLEX SMT HEADER
1 Tin Brass Standing paste SMD Wire To Board Connector ROHS
PICOFLEX SMT HEADER PICOFLEX SMT HEADER
CONN, HEADER, 18POS, 1ROW, 1.27MM;
Cross Referenced to MOLEX - Part MOL90814-0918
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
HEADER, 1.27MM, 18WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:18; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Brass; Lead Spacing:1.27mm; No. of Ways:18; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140918
  • 908140918