Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90814-0216

16pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 24.1mm(Length)*6.9mm(height)
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0216.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago

Molex

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+18.16%

CAD Models

Download Molex 90814-0216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 16 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, 16 Contacts, 1 Row, 1.27 mm, Tin, Brass, PCB Header, Straight, Picoflex 90814 Series
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 12 WAY, 1 ROW, 1.27MM PITCH
TE Connectivity / AMP1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA SMD Box/Tape

Descriptions

Descriptions of Molex 90814-0216 provided by its distributors.

16pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 24.1mm(Length)*6.9mm(height)
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 16 Circuits, Tape and Reel, Natural
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONN, PIN HDR, 16POS, 1ROW, 1.27MM, SMT; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Ti
Pitch mm = 1.27 / Contacts = 16 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Current Rating A = 1.2 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140216
  • 908140216