Amphenol Communications Solutions 20021444-00010T4LF

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021444-00010T4LF.

IHS

Datasheet1 page4 years ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex® T/R
1.27mm (0.05") Pitch DIL Female IDC Ribbon Cable Connector, selective gold + tin, 5+5 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Amphenol Communications Solutions20021321-00010C4LF
Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 5+5 contacts"

Descriptions

Descriptions of Amphenol Communications Solutions 20021444-00010T4LF provided by its distributors.

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 10 Contacts, Cable Mount
Amphenol 20021444-00010T4LF CTB IDC Female Connector 1.27x1.27mm 10 POS
Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 10 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch.
BOARD-BOARD CONNECTOR, RECEPTACLE, 10 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:FCI Minitek 127 20021444 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002144400010T4LF