Harwin M50-3300542

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount Bulk/Loose
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3300542.

TME

Datasheet1 page5 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+121%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Molex IDC Connector, Picoflex Series, Receptacle, 10-Pos, 2-Row, 1.27mm Pitch, Wire Mount
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Tube
Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
1.27mm Pitch DIL Female IDC Ribbon Cable Connector selective gold plus tin 6 plus 6 contacts
Amphenol Communications Solutions20021444-00010T4LF
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Harwin M50-3300542 provided by its distributors.

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount Bulk/Loose
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 10 Contacts, Cable Mount
Harwin M50-3300542 DIL Female Unshrouded Ribbon Cable Connector 5+5 Position
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
HARWIN IDCConnector, Archer M50series, Mother seat, 10road, 2line, 1.27mmPitch, Cable installation
Receptacle, Idc, 1.27Mm, 10Way; |Harwin M50-3300542
CONN RCPT 10POS IDC 30AWG GOLD
RECEPTACLE, IDC, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: M50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR