Molex 90327-3372

Board Connector, 14 Contact(s), 2 Row(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-3372.

IHS

Datasheet2 pages9 years ago

Molex

Farnell

Master Electronics

Newark

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn IDC Connector RCP 14 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1-215570-6
Conn IDC Connector HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Reel

Descriptions

Descriptions of Molex 90327-3372 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle
Conn Wire to Board RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex® T/R
Headers & Wire Housings 14CKT CONN IDT PICOFLEX .050IN T&R
Picoflex PF-50, Low Profile, IDT Receptacle, 14 Circuits, White, Gold (Au) Plated, Reeling Option B
CONNECTOR, RCPT, 14POS, 2ROW, 1.27MM;
14 WAY IDT HOUSING,1.27MM PITCH LOW PROF
CONN, IDC RCPT, 14P, 2ROW, 1.27 MM, WHT; Pitch Spacing:1.27mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Go
RECEPTACLE, 1.27MM, 14WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:14; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:1.27mm; No. of Ways:14; Termination Method:IDC/IDT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273372
  • 903273372