Molex 87898-0826

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL Tube
$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87898-0826.

IHS

Datasheet21 pages9 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
+32.89%

CAD Models

Download Molex 87898-0826 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

8 Pos. Male Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M20-8770846
8pin 1.27mm 1 Header,Push-Pull 1.2A 3¦Ìm 13.94mm*5.0038mm*6.9mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, TSM Series, Unshrouded
Header Connector, pcb Mount, recept, 8 Contacts, pin, 0.1 Pitch, surface Mount Terminal
Picoflex Surface Mount Latched Vertical Header with PCB Pegs 6 Circuits Tin (Sn) Plating Black
Conn, Header, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSM-108-02-T-SV .

Descriptions

Descriptions of Molex 87898-0826 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Headers & Wire Housings 2.54mm SRSW SMT Hdr W/O Cap 2.5SnLF 8Ckt
C-Grid / SL Header, Surface Mount, Breakaway, Vertical, 8 Circuits, Tin (Sn) Overall Plating, Tube Packaging, without Cap, Lead-Free
Connector, Header, 8Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount Straight; Product Range:C-Grid Sl 87898 Series Rohs Compliant: Yes |Molex 87898-0826

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878980826
  • 878980826