Harwin M20-8770846

Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8770846.

IHS

Datasheet2 pages7 years ago

Mouser

Inventory History

3 month trend:
-6.20%

CAD Models

Download Harwin M20-8770846 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.721
$ 0.721
Stock
22,376
45,940
45,940
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Polymer
Polymer
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, TSM Series, Unshrouded
2.54mm (0.1") Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 6 contacts
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry SMD KK® Tube
Amphenol Communications Solutions54201-T0806LF
CONN BERG 0.10-54201-T0806LF | Amphenol FCI (Amphenol CS) 54201T0806LF

Descriptions

Descriptions of Harwin M20-8770846 provided by its distributors.

Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
2.54mm M20 SMT Connectors 08 SIL VERTICAL SMT HEADER TIN
2.54mm (0.1") Pitch SIL SMT Pin Header, tin, 8 contacts
Conn, Header, 8Pos, 1Row, 2.54Mm; |Harwin M20-8770846
8pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black SMD mount
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR