Molex 874371042

Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 874371042.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Molex

Verical

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF13B-10P-1.25V(20)
Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD Tube
TE Connectivity292230-8
CONN HEADER SMD 8POS 1.5MM / Connector Header Surface Mount 8 position 0.059" (1.50mm)
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
TE Connectivity / AMP292230-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD T/R
HIROSE ELECTRICDF13C-10P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF13A-10P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 874371042 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Wire-To-Board Connector, Vertical, Pico-Spox 87437 Series, Surface Mount, Header, 10, 1.5 Mm
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
CONNECTOR, HEADER, 10POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Pico-SPOX 87437 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874371042
  • 87437-1042