TE Connectivity 292230-8

CONN HEADER SMD 8POS 1.5MM / Connector Header Surface Mount 8 position 0.059" (1.50mm)
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292230-8.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.99%

CAD Models

Download TE Connectivity 292230-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX T/R
TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP292230-7
Detent Lock,Header 1 7pin Male Pin Beige SMD mount 13mm(Length)*7.2mm(height)
7pin 1.5mm 1 Header,Push-Pull 2.5A 2.54μm tin Beige SMD mount 11.8mm*4.445mm*4.45mm
HIROSE ELECTRICDF13B-8P-1.25V(21)
Header, 8-Pin, 1.25mm Pitch, 1 Detent Lock, 1A, 1μm Tin, Beige, SMD

Descriptions

Descriptions of TE Connectivity 292230-8 provided by its distributors.

CONN HEADER SMD 8POS 1.5MM / Connector Header Surface Mount 8 position 0.059" (1.50mm)
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST Top Entry SMD Box
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, HEADER, 8POS, 1ROW, 1.5MM; Pi; CONNECTOR, HEADER, 8POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:8Contacts; Gender:Header; Product Range:AMP MINI-CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts
1.5 MINI CT SGL V SMT W/BOSS 8 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292230-8 | Internal Number: 292230-8 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292230-8 .
  • 292230-8.