Molex 85793-1006

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
$ 11.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85793-1006.

IHS

Datasheet4 pages8 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.03%

Supply Chain

Country of OriginIE
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Connectors / Ethernet Connectors POE PLUS ENABLED 1X1 LED
TE Connectivity5569564-1
TE Connectivity 5569564-1 Modular Conn R/A RJ45 Jack 8P8C Cat3 Female Unshrouded
TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle

Descriptions

Descriptions of Molex 85793-1006 provided by its distributors.

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Modular Conn/Ethernet Conn 8/8 RA Magnetic Jack
Modular Connectors / Ethernet Connectors GIG MAG 1X1 LED GRN-YLW
Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
RJ45 CONN, JACK, 8P8C, 1PORT, CAT5/5E; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5, Cat5e; IP Rating:-; Connector Mounting:Throug
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 33.02mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green/Yellow LEDs, Standard Temperature, Tray

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0857931006
  • 857931006