Molex 85793-1001

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Cat 5e
$ 8.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85793-1001.

IHS

Datasheet4 pages8 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+3.82%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Cat 5e
Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Cat 5e
Molex 85789-1006 Modular Connectors / Ethernet Connectors 4P Poe Plus Enabled Green/Yellow Led
TE Connectivity2-406549-4
TE Connectivity 2-406549-4 Modular Ethernet Connector 1X1 8/8 Shrouded Female
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack

Descriptions

Descriptions of Molex 85793-1001 provided by its distributors.

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Cat 5e
Modular Connectors / Ethernet Connectors GIG MAG 1X1 LED GRN-GRN
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Rj45 Conn, Jack, 8P8C, 1Port, Cat5/5E; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5, Cat5E; Ip Rating:-; Connector Orientation:Right Angle Rohs Compliant: Yes |Molex 85793-1001
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 33.02mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green/Green LEDs, Standard Temperature, Tray

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0857931001
  • 857931001